IXTY02N120P-TRL

IXYS
747-IXTY02N120P-TRL
IXTY02N120P-TRL

Mfr.:

Description:
MOSFET Modules IXTY02N120P TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,24 € 3,24 €
2,12 € 21,20 €
1,54 € 154,00 €
1,29 € 645,00 €
1,20 € 1.200,00 €
Full Reel (Order in multiples of 2500)
1,18 € 2.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,24 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
SMD/SMT
TO-252-3
N-Channel
1.2 kV
200 mA
75 Ohms
- 20 V, + 20 V
2 V
- 55 C
+ 150 C
33 W
Reel
Cut Tape
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 39 ns
Product Type: MOSFET Modules
Rise Time: 10 ns
Factory Pack Quantity: 2500
Subcategory: Discrete and Power Modules
Tradename: Polar
Type: Polar
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 6 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99