IXTX5N250

IXYS
747-IXTX5N250
IXTX5N250

Mfr.:

Description:
MOSFETs 2500V 5A HV Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,70 € 34.710,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-PLUS-3
N-Channel
1 Channel
2.5 kV
5 A
8.8 Ohms
- 30 V, 30 V
5 V
200 nC
- 55 C
+ 150 C
960 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 44 ns
Forward Transconductance - Min: 4.5 S
Product Type: MOSFETs
Rise Time: 20 ns
Series: IXTX5N250
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 90 ns
Typical Turn-On Delay Time: 33 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541900000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage IEEE 1500V+ Discrete Semiconductors Transistors