IXTT6N120-TRL

IXYS
747-IXTT6N120-TRL
IXTT6N120-TRL

Mfr.:

Description:
MOSFET Modules IXTT6N120 TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
9,07 € 3.628,00 €
8,96 € 7.168,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
16,06 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
SMD/SMT
TO-268-3
N-Channel
1.2 kV
6 A
2.6 Ohms
- 20 V, + 20 V
2.5 V
- 55 C
+ 150 C
300 W
Reel
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 18 ns
Product Type: MOSFET Modules
Rise Time: 33 ns
Factory Pack Quantity: 400
Subcategory: Discrete and Power Modules
Type: High Voltage
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 28 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
ECCN:
EAR99