IXTT4N150HV-TRL

IXYS
747-IXTT4N150HV-TRL
IXTT4N150HV-TRL

Mfr.:

Description:
MOSFETs IXTT4N150HV TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
27,77 € 11.108,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.5 kV
4 A
6 Ohms
- 30 V, 30 V
2.5 V
44.5 nC
- 55 C
+ 150 C
280 W
Enhancement
Reel
Brand: IXYS
Configuration: Single
Fall Time: 22 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 23 ns
Factory Pack Quantity: 400
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 19 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage IEEE 1500V+ Discrete Semiconductors Transistors