IXTT3N200P3HV

IXYS
747-IXTT3N200P3HV
IXTT3N200P3HV

Mfr.:

Description:
MOSFETs TO268 2KV 3A N-CH HIVOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
51 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 119 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,32 € 54,32 €
47,19 € 471,90 €
39,48 € 4.737,60 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
2 kV
3 A
8 Ohms
- 20 V, 20 V
3 V
- 55 C
+ 150 C
520 W
Polar3
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 60 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 27 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Typical Turn-Off Delay Time: 67 ns
Typical Turn-On Delay Time: 21 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99