IXTT36P10

IXYS
747-IXTT36P10
IXTT36P10

Mfr.:

Description:
MOSFETs -36 Amps -100V 0.075 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,34 € 7,34 €
5,16 € 51,60 €
4,17 € 500,40 €
3,71 € 1.892,10 €
3,29 € 3.355,80 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-268-3
P-Channel
1 Channel
100 V
36 A
75 mOhms
Tube
Brand: IXYS
Configuration: Single
Product Type: MOSFETs
Series: IXTT36P10
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 P-Channel
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.