IXTT1N450HV

IXYS
747-IXTT1N450HV
IXTT1N450HV

Mfr.:

Description:
MOSFETs 4500V 1A HV Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
300
Expected 5/24/2027
Factory Lead Time:
58
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,32 € 54,32 €
47,19 € 471,90 €
38,92 € 4.670,40 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
4.5 kV
3 A
80 Ohms
- 20 V, 20 V
3.5 V
46 nC
- 55 C
+ 150 C
520 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 120 ns
Forward Transconductance - Min: 0.4 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 43 ns
Series: IXTT1N450
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 73 ns
Typical Turn-On Delay Time: 30 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541900000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8541900299
ECCN:
EAR99

4500V High Voltage Power MOSFETs

IXYS 4500V High Voltage Power MOSFETs are the highest voltage Power MOSFET product line in the industry in international standard size packages. The current ratings range from 200mA to 2A. IXYS 4500V High Voltage Power MOSFETs specifically designed to address demanding, fast-switching power conversion applications requiring very high blocking voltages up to 4.5kV.

High Voltage IEEE 1500V+ Discrete Semiconductors Transistors