IXTT140N10P-TRL

IXYS
747-IXTT140N10P-TRL
IXTT140N10P-TRL

Mfr.:

Description:
MOSFET Modules IXTT140N10P TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
7,15 € 2.860,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,97 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
SMD/SMT
TO-268-3
N-Channel
100 V
140 A
11 mOhms
- 20 V, + 20 V
3 V
- 55 C
+ 175 C
600 W
Reel
Brand: IXYS
Configuration: Single
Fall Time: 26 ns
Product Type: MOSFET Modules
Rise Time: 50 ns
Factory Pack Quantity: 400
Subcategory: Discrete and Power Modules
Tradename: PolarHT
Type: PolarHT
Typical Turn-Off Delay Time: 85 ns
Typical Turn-On Delay Time: 35 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.