IXTT11P50-TRL

IXYS
747-IXTT11P50-TRL
IXTT11P50-TRL

Mfr.:

Description:
MOSFET Modules IXTT11P50 TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,02 € 15,02 €
11,44 € 114,40 €
9,53 € 953,00 €
Full Reel (Order in multiples of 400)
8,39 € 3.356,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
SMD/SMT
TO-268-3
P-Channel
- 500 V
- 11 A
750 mOhms
- 20 V, + 20 V
- 5 V
- 55 C
+ 150 C
300 W
Reel
Cut Tape
Brand: IXYS
Configuration: Single
Fall Time: 34 ns
Product Type: MOSFET Modules
Rise Time: 32 ns
Factory Pack Quantity: 400
Subcategory: Discrete and Power Modules
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 26 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.