IXTR16P60P

IXYS
747-IXTR16P60P
IXTR16P60P

Mfr.:

Description:
MOSFETs -10.0 Amps -600V 0.790 Rds
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
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,98 € 3.594,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
P-Channel
600 V
10 A
790 mOhms
- 20 V, 20 V
4 V
92 nC
- 55 C
+ 150 C
190 W
Enhancement
PolarP
Tube
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 38 ns
Forward Transconductance - Min: 11 S
Product Type: MOSFETs
Rise Time: 25 ns
Series: IXTR16P60
Factory Pack Quantity: 30
Subcategory: Transistors
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 29 ns
Unit Weight: 6 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99