IXTQ280N055T

747-IXTQ280N055T
IXTQ280N055T

Mfr.:

Description:
MOSFETs 280 Amps 55V 2.8 Rds

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

IXYS IXTH260N055T2
IXYS
MOSFETs TRENCHT2 PWR MOSFET 55V 260A

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
55 V
280 A
3.2 mOhms
- 55 C
+ 175 C
550 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 37 ns
Product Type: MOSFETs
Rise Time: 55 ns
Series: IXTQ280N055
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 49 ns
Typical Turn-On Delay Time: 32 ns
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99