IXTP96P085T

IXYS
747-IXTP96P085T
IXTP96P085T

Mfr.:

Description:
MOSFETs -96 Amps -85V 0.013 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.163

Stock:
2.163
Can Dispatch Immediately
On Order:
900
Expected 9/16/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,96 € 6,96 €
4,21 € 42,10 €
3,68 € 368,00 €
3,62 € 1.810,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
P-Channel
1 Channel
85 V
96 A
13 mOhms
- 15 V, 15 V
2 V
180 nC
- 55 C
+ 150 C
298 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 34 ns
Forward Transconductance - Min: 40 S
Product Type: MOSFETs
Rise Time: 34 ns
Series: IXTP96P085
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 23 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.