IXTP86N20X4

IXYS
747-IXTP86N20X4
IXTP86N20X4

Mfr.:

Description:
MOSFETs Discrete MOSFET 86A 200V X4 TO220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 674

Stock:
674 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 674 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,86 € 8,86 €
6,96 € 69,60 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
86 A
13 mOhms
- 20 V, 20 V
4.5 V
70 nC
- 55 C
+ 175 C
300 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 35 ns
Forward Transconductance - Min: 50 S
Product Type: MOSFETs
Rise Time: 38 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 76 ns
Typical Turn-On Delay Time: 27 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

IXT 200V X4 Ultra Junction Power MOSFETs

IXYS IXT 200V X4 Ultra Junction Power MOSFETs are N-channel enhancement-mode devices with either 10.6mΩ, 13mΩ, or 21mΩ RDS(on) and a 200V maximum drain-source voltage. The IXT MOSFETs are available in TO-220, TO-247, TO-263, or TO-268 standard package style that is avalanche-rated with high-power density. The IXYS IXT 200V X4 Ultra Junction Power MOSFETs are ideal for use in switch-mode and resonant-mode power supplies.

IX4 Ultra-Junction Power MOSFETs

IXYS IX4 Ultra-Junction Power MOSFETs are avalanche-rated, N-channel enhancement-mode MOSFETs with a 200V drain-source breakdown voltage. The IXYS IX4 Ultra-Junction Power MOSFETs come in a TO-220 (IXTP) or TO-263 (IXTA) package and offer 86A or 94A continuous drain current.