IXTP44N30T

IXYS
747-IXTP44N30T
IXTP44N30T

Mfr.:

Description:
MOSFETs 44 Amps 300V 85 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,62 € 4,62 €
3,03 € 30,30 €
2,24 € 224,00 €
1,88 € 940,00 €
1,75 € 1.750,00 €
1,63 € 4.075,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
300 V
44 A
85 Ohms
Tube
Brand: IXYS
Product Type: MOSFETs
Series: IXTP44N30
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.