IXTN400N20X4

IXYS
747-IXTN400N20X4
IXTN400N20X4

Mfr.:

Description:
MOSFET Modules 200V 3mohm 340A Ultra Junction X4-Class Power MOSFET in SOT-227B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289

Stock:
289 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,15 € 37,15 €
27,74 € 277,40 €
26,14 € 2.614,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227B-4
N-Channel
1 Channel
200 V
1.1 kA
3 mOhms
- 30 V, + 30 V
4.5 V
- 55 C
+ 175 C
830 W
X4-Class
Tube
Brand: IXYS
Configuration: Single
Fall Time: 17 ns
Product Type: MOSFET Modules
Rise Time: 53 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: miniBLOC
Typical Turn-Off Delay Time: 114 ns
Typical Turn-On Delay Time: 40 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuel-Powered/Hybrid Military UAV Systems

Littelfuse Fuel-Powered/Hybrid Military UAV Systems offer solutions for power conversion and DC bus, power distribution, and charger/ground power. These systems support power conversion and a DC bus with a rectifier diode that converts AC line voltage to DC. The fuel-powered/hybrid military Unmanned Aerial Vehicle (UAV) systems provide TVS diodes, fuses, and MOSFETs for semiconductor switches, surge protection, and rectification. These systems offer AEC-Q/MIL-grade products across various functions. Typical applications include ISR, military, and border surveillance

IXTNx00N20X4 miniBLOC MOSFETs

IXYS IXTNx00N20X4 miniBLOC MOSFETs offer a 200V voltage rating, 340A to 500A current range, and an SOT-227B package. These MOSFETs offer a minimized parallel connection effort with a decreased part count, and the simplified driver reduces the design effort. Additional features include low RDS(on), high current capability, low gate charge Qg, and a compact design with high power density. IXYS IXTNx00N20X4 miniBLOC MOSFETs are suitable for DC load switches, battery and fuel cell-based energy storage systems, battery formation, and industrial and process power supplies.

Commercial & Tactical UAV Systems

Littelfuse Commercial and Tactical UAV Systems offer solutions for Li-Ion battery protection, battery chargers, and power distribution. These systems provide fuses for input protection/overcurrent protection, MOSFETs for semiconductor switching, and TVS diodes for DC output transient/surge protection. The commercial and tactical UAV systems offer battery protection >60V and provide main-pack fault isolation, battery disconnect/power path control (pre-charge support), and branch circuit overcurrent protection. Typical applications include ISR, military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.