IXTN170P10P

IXYS
747-IXTN170P10P
IXTN170P10P

Mfr.:

Description:
MOSFET Modules -170.0 Amps -100V 0.012 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 7/27/2026
300
Expected 10/19/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,87 € 38,87 €
33,15 € 331,50 €
27,74 € 2.774,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
- 30 V, + 30 V
- 55 C
+ 150 C
IXTN170P10
Tube
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: MOSFET Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: PolarP
Type: Polar Power MOSFET
Vr - Reverse Voltage: 50 V
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541290000
USHTS:
8541290065
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99