IXTL2N450

IXYS
747-IXTL2N450
IXTL2N450

Mfr.:

Description:
MOSFETs 4500V 2A HV Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
57 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,75 € 35.025,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
ISOPLUS-i5-PAK-3
N-Channel
1 Channel
4.5 kV
2 A
20 Ohms
- 20 V, 20 V
3.5 V
180 nC
- 55 C
+ 150 C
220 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 205 ns
Forward Transconductance - Min: 2.1 S
Product Type: MOSFETs
Rise Time: 34 ns
Series: IXTL2N450
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 123 ns
Typical Turn-On Delay Time: 40 ns
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541900000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4500V High Voltage Power MOSFETs

IXYS 4500V High Voltage Power MOSFETs are the highest voltage Power MOSFET product line in the industry in international standard size packages. The current ratings range from 200mA to 2A. IXYS 4500V High Voltage Power MOSFETs specifically designed to address demanding, fast-switching power conversion applications requiring very high blocking voltages up to 4.5kV.

High Voltage IEEE 1500V+ Discrete Semiconductors Transistors