IXTK170P10P

IXYS
747-IXTK170P10P
IXTK170P10P

Mfr.:

Description:
MOSFETs -170.0 Amps -100V 0.012 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
600
Expected 6/24/2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,41 € 24,41 €
19,54 € 195,40 €
16,89 € 1.689,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-264-3
P-Channel
1 Channel
100 V
170 A
14 mOhms
- 20 V, 20 V
2 V
240 nC
- 55 C
+ 150 C
890 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 45 ns
Forward Transconductance - Min: 35 S
Product Type: MOSFETs
Rise Time: 75 ns
Series: IXTK170P10
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 82 ns
Typical Turn-On Delay Time: 32 ns
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.