IXTK120P20T

IXYS
747-IXTK120P20T
IXTK120P20T

Mfr.:

Description:
MOSFETs TrenchP Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115
Can Dispatch Immediately
On Order:
200
Expected 7/21/2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,59 € 32,59 €
26,60 € 266,00 €
23,49 € 2.349,00 €
23,19 € 11.595,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-264-3
P-Channel
1 Channel
200 V
120 A
30 mOhms
- 15 V, 15 V
4.5 V
740 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
TrenchP
Tube
Brand: IXYS
Fall Time: 50 ns
Forward Transconductance - Min: 85 S
Product Type: MOSFETs
Rise Time: 85 ns
Series: IXTK120P20
Factory Pack Quantity: 25
Subcategory: Transistors
Typical Turn-Off Delay Time: 200 ns
Typical Turn-On Delay Time: 90 ns
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.