IXTJ4N150

IXYS
747-IXTJ4N150
IXTJ4N150

Mfr.:

Description:
MOSFETs High Voltage Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,47 € 14,47 €
11,02 € 110,20 €
8,28 € 993,60 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.5 kV
2.5 A
6 Ohms
- 30 V, 30 V
5 V
44.5 nC
- 55 C
+ 150 C
110 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 22 ns
Forward Transconductance - Min: 2.8 S
Product Type: MOSFETs
Rise Time: 23 ns
Series: IXTJ4N150
Factory Pack Quantity: 30
Subcategory: Transistors
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 19 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541900000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage IEEE 1500V+ Discrete Semiconductors Transistors