IXTH30N60L2

IXYS
747-IXTH30N60L2
IXTH30N60L2

Mfr.:

Description:
MOSFETs 30 Amps 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.698

Stock:
3.698
Can Dispatch Immediately
On Order:
1.440
Expected 7/20/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,14 € 21,14 €
14,86 € 148,60 €
13,30 € 1.596,00 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
30 A
240 mOhms
- 20 V, 20 V
2.5 V
335 nC
- 55 C
+ 150 C
540 W
Enhancement
Linear L2
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: KR
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 43 ns
Forward Transconductance - Min: 10 S
Product Type: MOSFETs
Rise Time: 65 ns
Series: IXTH30N60
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 123 ns
Typical Turn-On Delay Time: 43 ns
Unit Weight: 6 g
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
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99