IXTH2N300P3HV

IXYS
747-IXTH2N300P3HV
IXTH2N300P3HV

Mfr.:

Description:
MOSFETs TO247 3KV 2A N-CH POLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Factory Lead Time:
54 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,74 € 48,74 €
41,57 € 415,70 €
34,79 € 4.174,80 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
3 kV
2 A
21 Ohms
- 20 V, 20 V
3 V
73 nC
- 55 C
+ 150 C
520 W
Enhancement
Polar3
Tube
Brand: IXYS
Configuration: Single
Fall Time: 62 ns
Product Type: MOSFETs
Rise Time: 17 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Typical Turn-Off Delay Time: 69 ns
Typical Turn-On Delay Time: 21 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.