IXTH1N200P3HV

IXYS
747-IXTH1N200P3HV
IXTH1N200P3HV

Mfr.:

Description:
MOSFETs 2000V/1A HV Power MOSFET, TO-247HV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,61 € 10,61 €
7,68 € 76,80 €
6,39 € 766,80 €
5,63 € 2.871,30 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
2 kV
1 A
40 Ohms
- 20 V, 20 V
2 V
23.5 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 80 ns
Forward Transconductance - Min: 400 mS
Product Type: MOSFETs
Rise Time: 26 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99