IXTH1N200P3

IXYS
747-IXTH1N200P3
IXTH1N200P3

Mfr.:

Description:
MOSFETs 2000V/1A HV Power MOSFET, TO-247

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
600
Expected 8/3/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,66 € 9,66 €
6,83 € 68,30 €
5,59 € 670,80 €
4,81 € 2.453,10 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
2 kV
1 A
40 Ohms
- 20 V, 20 V
2 V
23.5 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 80 ns
Forward Transconductance - Min: 400 mS
Product Type: MOSFETs
Rise Time: 26 ns
Series: Polar3
Factory Pack Quantity: 30
Subcategory: Transistors
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2000V High Voltage Power MOSFETs

IXYS 2000V High Voltage Power MOSFETs are the highest voltage Power MOSFET product line in the industry in international standard size packages. The current ratings range from 0.6A to 3A. They are specifically designed to address high blocking voltage and high voltage packages.