IXTH140N075L2

IXYS
747-IXTH140N075L2
IXTH140N075L2

Mfr.:

Description:
MOSFETs TO247 N-CH 75V 140A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 317

Stock:
317 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,74 € 27,74 €
22,21 € 222,10 €
17,94 € 2.152,80 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
75 V
140 A
11 mOhms
- 20 V, 20 V
2 V
275 nC
- 55 C
+ 150 C
540 W
Enhancement
Linear L2
Tube
Brand: IXYS
Configuration: Single
Fall Time: 33 ns
Product Type: MOSFETs
Rise Time: 83 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 26 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Linear Power MOSFETs with Extended FBSOA

IXYS Linear Power MOSFETs with Extended FBSOA are N-Channel enhancement mode power MOSFETs designed for linear operation in an international standard package. IXYS Linear Power MOSFETs with Extended FBSOA feature a miniBLOC with aluminium nitride isolation, high power density, a space-saving and easy-to-mount package, and molding epoxy which meets the UL94 V-0 flammability classification.