IXTH10P50P

IXYS
747-IXTH10P50P
IXTH10P50P

Mfr.:

Description:
MOSFETs -10.0 Amps -500V 1.000 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 414

Stock:
414
Can Dispatch Immediately
On Order:
630
Expected 8/3/2026
1.380
Expected 12/28/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,79 € 9,79 €
6,25 € 62,50 €
5,76 € 691,20 €
5,13 € 2.616,30 €
5,07 € 5.171,40 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
P-Channel
1 Channel
500 V
10 A
1 Ohms
- 20 V, 20 V
4 V
50 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 44 ns
Forward Transconductance - Min: 6.5 S
Product Type: MOSFETs
Rise Time: 28 ns
Series: IXTH10P50
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 52 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.