IXTH10N100D2

IXYS
747-IXTH10N100D2
IXTH10N100D2

Mfr.:

Description:
MOSFETs TO247 1KV 10A N-CH DEPL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 309

Stock:
309 Can Dispatch Immediately
Factory Lead Time:
65 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,07 € 22,07 €
17,66 € 176,60 €
15,27 € 1.832,40 €
14,46 € 7.374,60 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
10 A
1.5 Ohms
- 20 V, 20 V
4.5 V
200 nC
- 55 C
+ 150 C
695 W
Depletion
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 164 ns
Forward Transconductance - Min: 11 S
Product Type: MOSFETs
Rise Time: 36 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 33 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99