IXTH02N450HV

IXYS
747-IXTH02N450HV
IXTH02N450HV

Mfr.:

Description:
MOSFETs TO247 4.5KV .2A N-CH HIVOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 701

Stock:
701 Can Dispatch Immediately
Factory Lead Time:
57 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,50 € 27,50 €
22,45 € 224,50 €
19,82 € 2.378,40 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
4.5 kV
200 mA
625 Ohms
- 20 V, 20 V
4 V
10.6 nC
- 55 C
+ 150 C
113 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 143 ns
Product Type: MOSFETs
Rise Time: 48 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 17 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage IEEE 1500V+ Discrete Semiconductors Transistors