IXTF2N300P3

IXYS
747-IXTF2N300P3
IXTF2N300P3

Mfr.:

Description:
MOSFETs ISOPLUS 3KV 2A N-CH POLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
54 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,96 € 15.588,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
ISOPLUS-i4-PAK-3
N-Channel
3 kV
1.6 A
21 Ohms
- 20 V, 20 V
3 V
- 55 C
+ 150 C
160 W
Polar3
Tube
Brand: IXYS
Configuration: Single
Fall Time: 62 ns
Product Type: MOSFETs
Rise Time: 17 ns
Factory Pack Quantity: 25
Subcategory: Transistors
Typical Turn-Off Delay Time: 69 ns
Typical Turn-On Delay Time: 21 ns
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.