IXTB62N50L

IXYS
747-IXTB62N50L
IXTB62N50L

Mfr.:

Description:
MOSFETs 62 Amps 500V 0.1 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 498 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,12 € 58,12 €
51,08 € 510,80 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
62 A
100 mOhms
- 30 V, 30 V
3 V
550 nC
- 55 C
+ 150 C
800 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 75 ns
Product Type: MOSFETs
Rise Time: 85 ns
Series: IXTB62N50
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 36 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Linear Power MOSFETs with Extended FBSOA

IXYS Linear Power MOSFETs with Extended FBSOA are N-Channel enhancement mode power MOSFETs designed for linear operation in an international standard package. IXYS Linear Power MOSFETs with Extended FBSOA feature a miniBLOC with aluminium nitride isolation, high power density, a space-saving and easy-to-mount package, and molding epoxy which meets the UL94 V-0 flammability classification.