IXTB500N20X4

IXYS
747-IXTB500N20X4
IXTB500N20X4

Mfr.:

Description:
MOSFETs 200V 2.65mohm 500A Ultra Junction X4-Class Power MOSFET in PLUS264

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 6/15/2026
300
Expected 7/27/2026
Factory Lead Time:
47
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 600 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,15 € 36,15 €
30,84 € 308,40 €
25,43 € 2.543,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
400 A
2.65 mOhms
20 V
4.5 V
535 nC
- 55 C
+ 175 C
1.56 kW
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 485 ns
Product Type: MOSFETs
Rise Time: 560 ns
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 600 ns
Typical Turn-On Delay Time: 200 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X4-Class Power MOSFETs

IXYS X4-Class Power MOSFETs offer low on-state resistance and conduction losses, with improved efficiency. These power MOSFETs come in a PLUS package, enabling higher nominal current rating and increased power density. The X4-Class power MOSFETs are pin compatible with the standard TO-247 package and are easy to upgrade from existing designs for higher power output. These power MOSFETs feature low gate charge and low thermal resistance. Typical applications include DC load switch, battery protection, battery OR-ing, battery energy storage systems, and DC/DC buck-boost converters.