IXTA64N10L2

IXYS
747-IXTA64N10L2
IXTA64N10L2

Mfr.:

Description:
MOSFETs TO263 100V 64A N-CH LINEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
4.100
Expected 11/25/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,80 € 14,80 €
9,98 € 99,80 €
9,43 € 943,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
64 A
32 mOhms
- 20 V, 20 V
2.5 V
100 nC
- 55 C
+ 150 C
357 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 21 S
Product Type: MOSFETs
Rise Time: 27 ns
Series: L2
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 14 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Linear Power MOSFETs with Extended FBSOA

IXYS Linear Power MOSFETs with Extended FBSOA are N-Channel enhancement mode power MOSFETs designed for linear operation in an international standard package. IXYS Linear Power MOSFETs with Extended FBSOA feature a miniBLOC with aluminium nitride isolation, high power density, a space-saving and easy-to-mount package, and molding epoxy which meets the UL94 V-0 flammability classification.