IXTA52P10P-TRL

IXYS
747-IXTA52P10P-TRL
IXTA52P10P-TRL

Mfr.:

Description:
MOSFETs IXTA52P10P TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,31 € 8,31 €
5,68 € 56,80 €
4,68 € 468,00 €
4,17 € 2.085,00 €
Full Reel (Order in multiples of 800)
4,11 € 3.288,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,31 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
100 V
52 A
50 mOhms
- 20 V, 20 V
2 V
60 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarP
Reel
Cut Tape
Brand: IXYS
Configuration: Single
Fall Time: 22 ns
Forward Transconductance - Min: 12 S
Product Type: MOSFETs
Rise Time: 29 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 22 ns
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.