IXTA44P15T

IXYS
747-IXTA44P15T
IXTA44P15T

Mfr.:

Description:
MOSFETs -44 Amps -150V 0.065 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269
Can Dispatch Immediately
On Order:
1.050
Expected 7/27/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,23 € 8,23 €
5,80 € 58,00 €
4,68 € 468,00 €
3,73 € 1.865,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
150 V
44 A
65 mOhms
- 15 V, 15 V
- 55 C
+ 150 C
298 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 17 ns
Product Type: MOSFETs
Rise Time: 42 ns
Series: IXTA44P15
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 25 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541290000
USHTS:
8541290065
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.