IXTA380N036T4-7

IXYS
747-IXTA380N036T4-7
IXTA380N036T4-7

Mfr.:

Description:
MOSFETs Disc MSFT NChTrenchGate-Gen4 TO-263D2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,89 € 5,89 €
3,86 € 38,60 €
2,84 € 284,00 €
2,52 € 1.260,00 €
2,24 € 2.240,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
36 V
380 A
1 mOhms
- 15 V, 15 V
2 V
260 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 80 ns
Forward Transconductance - Min: 105 S
Product Type: MOSFETs
Rise Time: 78 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 125 ns
Typical Turn-On Delay Time: 36 ns
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99