IXTA36P15P TRL

IXYS
747-IXTA36P15PTRL
IXTA36P15P TRL

Mfr.:

Description:
MOSFETs -36.0 Amps -150V 0.110 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 751

Stock:
751 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,31 € 8,31 €
5,68 € 56,80 €
4,68 € 468,00 €
4,17 € 2.085,00 €
Full Reel (Order in multiples of 800)
3,90 € 3.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
150 V
36 A
110 mOhms
- 20 V, 20 V
2.5 V
55 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarP
Reel
Cut Tape
MouseReel
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 15 ns
Forward Transconductance - Min: 11 S
Product Type: MOSFETs
Rise Time: 31 ns
Series: IXTA36P15
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 21 ns
Part # Aliases: IXTA36P15P-TRL
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99