IXTA36N30P

IXYS
747-IXTA36N30P
IXTA36N30P

Mfr.:

Description:
MOSFETs MOSFET N-CH 300V 36A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.687

Stock:
1.687 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
4,14 € 41,40 €
3,31 € 331,00 €
2,95 € 1.475,00 €
2,76 € 2.760,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
300 V
36 A
110 mOhms
- 30 V, 30 V
3 V
70 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 28 ns
Product Type: MOSFETs
Rise Time: 30 ns
Series: IXTA36N30
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 97 ns
Typical Turn-On Delay Time: 24 ns
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.