IXTA32P05T

IXYS
747-IXTA32P05T
IXTA32P05T

Mfr.:

Description:
MOSFETs 32 Amps 50V 0.036 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 458

Stock:
458 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €
2,21 € 22,10 €
1,69 € 169,00 €
1,65 € 825,00 €
1,53 € 1.530,00 €
1,51 € 3.775,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
50 V
32 A
39 mOhms
- 15 V, 15 V
4.5 V
46 nC
- 55 C
+ 150 C
83 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: KR
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: MOSFETs
Series: IXTA32P05
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 P-Channel
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99