IXTA28P065T

IXYS
747-IXTA28P065T
IXTA28P065T

Mfr.:

Description:
MOSFETs 28 Amps 65V 0.045 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 446

Stock:
446 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €
2,04 € 20,40 €
1,69 € 169,00 €
1,54 € 770,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
65 V
28 A
45 mOhms
- 15 V, 15 V
- 55 C
+ 150 C
83 W
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: MOSFETs
Series: IXTA28P065
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 P-Channel
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99