IXTA24P085T

IXYS
747-IXTA24P085T
IXTA24P085T

Mfr.:

Description:
MOSFETs 24 Amps 85V 0.065 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €
1,97 € 19,70 €
1,61 € 161,00 €
1,51 € 755,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
85 V
24 A
65 mOhms
- 15 V, 15 V
4.5 V
41 nC
- 55 C
+ 150 C
83 W
Enhancement
TrenchP
Tube
Brand: IXYS
Configuration: Single
Fall Time: 26 ns
Forward Transconductance - Min: 10 S
Product Type: MOSFETs
Rise Time: 26 ns
Series: IXTA24P085
Factory Pack Quantity: 50
Subcategory: Transistors
Typical Turn-Off Delay Time: 53 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.