IXTA20N65X-TRL

IXYS
747-IXTA20N65X-TRL
IXTA20N65X-TRL

Mfr.:

Description:
MOSFETs IXTA20N65X TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
4,54 € 3.632,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
20 A
210 mOhms
- 30 V, 30 V
3 V
35 nC
- 55 C
+ 150 C
320 W
Enhancement
Reel
Brand: IXYS
Configuration: Single
Fall Time: 22 ns
Forward Transconductance - Min: 9 S
Product Type: MOSFETs
Rise Time: 30 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 46 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99