IXTA180N10T-TRL

IXYS
747-IXTA180N10T-TRL
IXTA180N10T-TRL

Mfr.:

Description:
MOSFETs IXTA180N10T TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.192

Stock:
1.192
Can Dispatch Immediately
On Order:
800
Expected 10/28/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,96 € 6,96 €
4,90 € 49,00 €
3,96 € 396,00 €
3,53 € 1.765,00 €
Full Reel (Order in multiples of 800)
3,29 € 2.632,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
180 A
6.4 mOhms
- 20 V, 20 V
2.5 V
151 nC
- 55 C
+ 175 C
480 W
Enhancement
Trench
Reel
Cut Tape
Brand: IXYS
Configuration: Single
Fall Time: 31 ns
Forward Transconductance - Min: 70 S
Product Type: MOSFETs
Rise Time: 54 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 33 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.