IXTA130N065T2

IXYS
747-IXTA130N065T2
IXTA130N065T2

Mfr.:

Description:
MOSFETs 130 Amps 65V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
2,39 € 23,90 €
1,77 € 177,00 €
1,49 € 745,00 €
1,38 € 1.380,00 €
1,29 € 3.225,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
65 V
130 A
6.6 mOhms
- 20 V, 20 V
2 V
79 nC
- 55 C
+ 175 C
250 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 17 ns
Forward Transconductance - Min: 38 S
Product Type: MOSFETs
Rise Time: 42 ns
Series: IXTA130N065
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541290065
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99