IXTA120P065T

IXYS
747-IXTA120P065T
IXTA120P065T

Mfr.:

Description:
MOSFETs -120 Amps -65V 0.01 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.794

Stock:
6.794 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,23 € 8,23 €
5,80 € 58,00 €
4,68 € 468,00 €
4,16 € 2.080,00 €
3,73 € 3.730,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
8,23 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
65 V
120 A
10 mOhms
- 15 V, 15 V
2 V
185 nC
- 55 C
+ 150 C
298 W
Enhancement
TrenchP
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 21 ns
Forward Transconductance - Min: 45 S
Product Type: MOSFETs
Rise Time: 28 ns
Series: IXTA120P065
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 31 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99