IXTA08N50D2

IXYS
747-IXTA08N50D2
IXTA08N50D2

Mfr.:

Description:
MOSFETs N-CH MOSFETS (D2) 500V 800MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
2,80 € 28,00 €
2,08 € 208,00 €
1,75 € 875,00 €
1,60 € 1.600,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
800 mA
4.6 Ohms
- 20 V, 20 V
4.5 V
12.7 nC
- 55 C
+ 150 C
60 W
Depletion
Tube
Brand: IXYS
Configuration: Single
Fall Time: 52 ns
Forward Transconductance - Min: 340 mS
Product Type: MOSFETs
Rise Time: 54 ns
Series: IXTA08N50
Factory Pack Quantity: 10
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 28 ns
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541900000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

D2 Series N-Channel Depletion Mode Power MOSFETs

IXYS D2 Series 100V to 1700V N-Channel Depletion Mode Power MOSFETs are depletion mode devices that operate in a normally "on" mode, requiring zero turn-on voltage at the gate terminal. IXYS D2 series provides blocking voltages up to 1700V and low drain-to-source resistances to provide simplified control and reduced power dissipation in systems that are continuously “on," like emergency or burglar alarms.