IXTA08N100P

IXYS
747-IXTA08N100P
IXTA08N100P

Mfr.:

Description:
MOSFETs 0.8 Amps 1000V 20 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €
2,65 € 26,50 €
1,69 € 169,00 €
1,54 € 770,00 €
1,52 € 1.520,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
800 mA
20 Ohms
- 20 V, 20 V
- 55 C
+ 150 C
42 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 34 ns
Product Type: MOSFETs
Rise Time: 37 ns
Series: IXTA08N100
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 19 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99