IXTA08N100D2HV-TRL

IXYS
747-IXTA8N100D2HVTRL
IXTA08N100D2HV-TRL

Mfr.:

Description:
MOSFETs TO263 1KV .8A N-CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
2,41 € 1.928,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,99 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-263HV-3
N-Channel
1 Channel
1 kV
800 mA
21 Ohms
- 20 V, 20 V
4 V
14.6 nC
- 55 C
+ 150 C
60 W
Depletion
Reel
Brand: IXYS
Configuration: Single
Fall Time: 48 ns
Product Type: MOSFETs
Rise Time: 57 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 28 ns
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.