IXSH60N65L2KHV

IXYS
747-IXSH60N65L2KHV
IXSH60N65L2KHV

Mfr.:

Description:
SiC MOSFETs SiC MOSFET in TO247-4L HV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
450
Expected 3/23/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,78 € 7,78 €
5,79 € 57,90 €
4,82 € 482,00 €
4,30 € 1.935,00 €
3,83 € 3.447,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
650 V
60 A
53 mOhms
- 5 V, 20 V
4.5 V
94.7 nC
- 55 C
+ 175 C
249 W
Enhancement
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 8.4 ns
Packaging: Tube
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 15.8 ns
Series: IXSxNxL2Kx
Factory Pack Quantity: 450
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17.9 ns
Typical Turn-On Delay Time: 7.9 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

IXSxNxL2Kx Silicon Carbide (SiC) MOSFETs

IXYS IXSxNxL2Kx Silicon Carbide (SiC) MOSFETs have high blocking voltage with low on-state resistance [RDS(ON)]. The on-state resistance is between 25mΩ and 160mΩ, and the continuous drain current (ID) is between 20A and 111A. These devices offer high-speed switching with low capacitance and have an ultra-fast intrinsic body diode. These are available with a 650V or 1200V drain-source voltage (VDSS) rating. The IXYS IXSxNxL2Kx Silicon Carbide (SiC) MOSFETs are offered in three packages (TO-263-7L, TOLL-8, and TO-247-4L).