IXSH35N140A

747-IXSH35N140A
IXSH35N140A

Mfr.:

Description:
IGBTs 70 Amps 1400V 4 Rds

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
TO-247-3
Through Hole
Single
1.4 kV
4 V
- 20 V, 20 V
- 55 C
+ 150 C
IXSH35N140
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 70 A
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541590000
CNHTS:
8541290000
CAHTS:
8541590000
USHTS:
8541590080
JPHTS:
854159000
MXHTS:
8541500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.