IXKN45N80C

IXYS
747-IXKN45N80C
IXKN45N80C

Mfr.:

Description:
MOSFET Modules 45 Amps 800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,14 € 53,14 €
10 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
800 V
44 A
63 mOhms
- 10 V, + 10 V
3.9 V
- 55 C
+ 150 C
IXKN45N80
Tube
Brand: IXYS
Configuration: Single
Fall Time: 10 ns
Height: 12.22 mm
Length: 38.23 mm
Product Type: MOSFET Modules
Rise Time: 15 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: CoolMOS
Type: CoolMOS Power MOSFET
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 25 ns
Vf - Forward Voltage: 900 mV
Vr - Reverse Voltage: 480 V
Width: 25.42 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541290065
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.